TE Connectivity V23105-A5305-A201 DPDT PCB Relay 24VDC 3A

TE Connectivity V23105-A5305-A201 DPDT PCB Relay 24VDC 3A

Order Code:

54-5961

Brand: TE Connectivity MPN: 9-1393792-9

Discontinued


This 3A 24V DC DPDT signal relay is a standard DIL device suitable for applications such as communications equipment, office equipment, measurement and control systems, entertainment electronics, medical equipment, consumer electronics, etc.


  • Standard DIL relay
  • Immersion cleanable
  • Dimensions 20.0 x 17.7 x 9.9mm
  • IP67 Rated
Coil Resistance 2880Ω
Coil Voltage 24V
Contact Configuration DPDT
Height 17.7mm
Length 20mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 3A
Switching Voltage Max (AC) 250V
Type Connectivity V
Width 9.9mm

Reviews


Be the first to submit a review

Trustpilot