Facom V.345F Straight Compact Die Grinder 6mm

Standard range
Order Code:

86-5525

Brand: Facom MPN: V.345F EAN-13: 3148517884670
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

Compact and lightweight straight die grinder from Facom designed to be easily manoeuvrable.


  • High speed 20000 RPM motor for efficient working
  • Built-in air regulator which can be adjusted with screwdriver
  • Feather teasing trigger for optimum control
  • 6 mm collet for easy placing of grinding wheels, stones and other attachments
  • Length 142mm
  • Height 62mm
  • Manufacturer's part V.345F
Type Compact
Operating Pressure 90psi
Pieces 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot