UNION V-3G115-PL-67 3G115 C Series 5 Lever Deadlock 67mm 2.5in Satin Brass

Standard range
Order Code:

97-5034

Brand: UNION MPN: V-3G115-PL-67 EAN-13: 5011783000861
Qty Unit Price (Ex VAT)
1+ £56.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 28/12/2024

3G-115 C-Series 5 lever mortice deadlocks for use on timber doors hinged on the left or the right up to 50mm thick. Can be operated from either side and supplied with two keys.

The deadbolt is protected by hardened steel rollers to prevent saw attack and additional anti-pick, and force resistant features provide a high level of security.

Case size - 67mm (2.5 in), Backset - 40mm, Bolt Throw - 14mm.

Finish Brass


Type Lock

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot