Facom V.445F Industrial Straight Die Grinder 6mm

Standard range
Order Code:

86-5531

Brand: Facom MPN: V.445F EAN-13: 3148517884595
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £840.92
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This straight die grinder from Facom has a high power motor to give you the best productivity.


  • Composite handle reduces weight and provides insulation
  • Front exhaust design blows the air onto workplace to clean it up
  • Industrial grade 6mm collet for durability
  • Feather teasing trigger for optimum control
  • Free speed 20000tr/min
  • Collet capacity 6mm
  • Air inlet 1/4in
  • Length 207mm
  • Height 80mm
  • Manufacturer's part V.445F
Type Industrial
Operating Pressure 90psi
Pieces 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot