Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

VELCRO® Brand 1010005043407 LOGISTRAP® 7m x 50mm - Blue

Order Code:  

54-3414

  Copy to clipboard
Brand: Velcro Europe S.A.  Copy to clipboard MPN: 1010005043407 Copy to clipboard
 Report an error

Discontinued

This blue LOGISTRAP® 7m x 50mm is a buckle which is ideal for fitting tightly around a palette of boxes or stock, holding them in position. The hook grabs securely to the strap for firm fastening, and acts a superb time-saving device.


  • Easy to use and store
  • Colour: Blue
  • Length: 7m
  • Width: 50mm
  • Hook and loop pad
  • Manufacturer's part 1010005043407
Colour Blue
Hook or Loop Both
Length 7m
Shape Strap
Width / Diameter 50mm

Reviews


Be the first to submit a review