Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
VELCRO® Brand 228013330999200 ONE-WRAP® Ties 200mm x 13mm Black 1 Piece
Image Representative of Range

VELCRO® Brand 228013330999200 ONE-WRAP® Ties 200mm x 13mm Black 1 Piece

Order Code:  

54-3421

  Copy to clipboard
Brand: Velcro Europe S.A.  Copy to clipboard MPN: 228013330999200 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.319

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
575 in Stock, despatched same dayAdditional quantity lead time 1 day

This black ONE-WRAP® tie 200mm x 13mm has been designed to provide simple bundling of computer, phone and audio cables. Easy to use and ideal for tidying up messy areas within the workplace, office or home - for instance, they can also be used to bundle tools or flowers.


  • Low-cost cable management solution
  • Easy to use and re-use
  • Holds securely
  • Colour: Black
  • Width: 13mm
  • Length: 200mm
  • Manufacturer's part 228013330999200
Colour Black
Hook or Loop Both
Length 200mm
Shape Cable tie
Width / Diameter 13mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review