Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
VELCRO® Brand Stick On Tape is the easy-to-use alternative to nails and screws. To use, clean and dry both surfaces. Cut tape to length. Peel backing paper and press firmly to surfaces.
Allow adhesive 10 minutes to set (or longer for heavier items) before attaching VELCRO® Brand fastening. Supplied as a cut to size roll in white or black.
The adhesive reaches maximum strength after 24 hours.
VELCRO® Brand Hook & Loop Stick On Tape comes in the following:
Colour: White.
Size: 1m x 20mm.
Type | Tape |
---|
To use this facility please Sign In.
Sign In