Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
VELCRO® Brand Heavy-Duty Hook & Loop Stick On Strips are the quick and easy to use alternative to nails, screws and glues. With extreme holding power, holds weight up to 7kg per 50mm x 100mm piece (adhesive reaches maximum strength after 24 hours).
Secures items in seconds, simply peel and stick - no tools required and they are suitable for use indoors and out. Supplied as 2 pre-cut strips allow for a quick and easy application.
VELCRO® Brand Heavy-Duty Stick On Strips comes in the following:
Size: 50 x100mm White.
Colour: Black.
Type | Strips |
---|
To use this facility please Sign In.
Sign In