Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

VELCRO® Brand E1010000533002 Adjustable Band - 480mm x 25mm - Black/Red - 10pc

Order Code:  

54-6188

  Copy to clipboard
Brand: Velcro Europe S.A.  Copy to clipboard MPN: E1010000533002 Copy to clipboard
  • Quickly find another product in this range by Length:

    360mm 480mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £17.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
217 available to back OrderBack-order availability date - 03/08/2024

These 10 pieces of black/red adjustable band 480 x 25mm have hook and loop pad technology.


  • Colour: Black, red
  • Content: 10 pieces
  • Length: 480mm
  • Width: 25mm
  • Manufacturer's part E1010000533002
Colour Black
Hook or Loop Both
Length 480mm
Shape Strap
Width / Diameter 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review