Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £176.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Ideal for use where high volume air delivery is required. Especially suitable for ventilating confined, hot or fume laden work sites, typically as found in boats, cable/pipe ducts, roof spaces etc. Lightweight and robust construction gives the portability and durability necessary in the workplace. Fitted with carry handle, 2m cable and 3-pin plug. Supplied with 5m ducting, optional 10m length available.
Model No | VEN250 |
Airflow: | 45m³/min (1590cfm) |
Fan Diameter: | 250mm |
Fan Speed: | 2800rpm |
Nett Weight: | 7.9Kg |
Power: | 240W |
Replacement Parts: | VEN250AK1/VEN250AK2 |
Static Pressure: | 3.5mbar |
Supply: | 230V |
Weight (without ducting): | 7.91kg |
Type | Ventilator |
---|---|
Cooling/heating Capacity | N/A |
Lifetime Warranty | No |
Power | 180W |
Voltage | 230V |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In