Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £66.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for use with Model No. VEN250 Portable Ventilator.
Model No | VEN250AK1 |
Application(s): | VEN250 |
Diameter: | Ø250mm |
Length: | 5m |
Nett Weight: | 3.66kg |
Type | Ducting |
---|---|
Cooling/heating Capacity | N/A |
Lifetime Warranty | No |
Power | N/A |
Voltage | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In