Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey VEN300AK1 Flexible Ducting Ø300mm 5mtr Extension

Order Code:  

89-4329

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: VEN300AK1 Copy to clipboard EAN-13: 5024209782845
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £72.36   £64.62

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 29/07/2024

Suitable for use with Model No. VEN300 Portable Ventilator.

Model NoVEN300AK1
Application(s):VEN300
Diameter:Ø300mm
Length:5m
Nett Weight:4.24kg

Cooling/heating Capacity N/A
Lifetime Warranty No
Power N/A
Type Ducting
Voltage N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review