Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.10 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Designed to fit between camshaft sprockets to maintain camshaft timing position. Essential tools for timing belt replacement applications. Supplied as a pair
Model No | VS1700 |
Application(s): | |
Vauxhall/Opel: | Astra-F (93-98), Astra-G (98-06), Astra-G Classic II (03-04), Astra-H (04-11), Kadett-E (88-91), Cavalier (90-95), Calibra (94-98), Combo-C (05-08), Corsa-B (94-00), Corsa-C (00-07), Frontera-A (95-98), Frontera-B (98-04), Meriva-A (03-10), Omega-B, (94-03), Signum (03-07), Sintra (96-99), Tigra (95-00), Tigra-B (04-10), Vectra-B (95-02), Vectra-C (02-08), VX220/Speedster (03-06), Zafira-A (99-05), Zafira-B (05-13) |
Chevrolet: | Cruze (09-11) |
Saab: | 9-3 (03-10) |
Engine Code(s): | |
1.4 16v: | X14XE |
1.6 16v: | Z16SE |
1.6 BiFuel CNG: | Z16YNG |
1.6 ecoFLEX CNG: | Z16YNG |
1.8 16v: | C18XE, C18XEL, X18XE, X18XE1, Z18XE, Z18XEL |
1.8 Dualfuel: | Z18XE |
1.8i: | Z18XE |
1.8 16v: | Z18XE |
2.0 16v: | C20SEL, C20XE, X20XEV |
2.0 OPC/VXR: | X20XER, Z20LEH |
2.0 OPC/ZXR: | Z20LEH |
2.0 Turbo: | Z20LEH, Z20LEL, Z20LER, Z20LET |
2.2 16v: | X22SE, X22XE, Y22SE, Y22XE, Z22XE |
Nett Weight: | 0.04Kg |
OEM Tool(s): | |
Vauxhall/Opel/Saab: | KM-852, KM-853 |
Chevrolet: | EN-852 |
Drive | N/A |
---|---|
Engine Type | Petrol |
For Use With | Vauxhall |
Kit Type | Cam locking set |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In