Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £44.30 | £39.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Essential for the assembly and disassembly of suspension units. Suitable for most types of classic and modern motorcycle coil springs. Supplied with four spare plastic spring protectors in metal storage case. Use with ratchet wrench.
Model No | VS1824 |
Nett Weight: | 0.93Kg |
Drive: | 3/8"Sq & 17mm Hex |
Maximum Jaw Opening: | 105mm |
Maximum Rated Capacity: | 400kg each compressor, 800kg per pair |
Type | Motorcycle coil spring compressor |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In