Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £206.99 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for the latest VAG 1.2, 1.4TSi belt drive petrol engines including the 1.4TSi ACT. Contains essential tools for camshaft locking, crankshaft replacement and timing belt replacement. Supplied in storage case.
Model No | VS5145 |
Application(s): | |
Audi: | A1 (12-18), A1 Sportback (12-18), A3 (13-18), A3 Sportback (12-17), A3 Cabriolet (14-17), Q2 (16-18), Q3 (15-18) |
Seat: | Alhambra (15-17), Ateca (16-18), Ibiza (12-17), Leon (12-18), Leon ST (14-18), Toledo (12-17) |
Skoda: | Fabia (10-13), Fabia III (14-17), Octavia II (10-13), Octavia III (10-18), Rapid (15-17), Rapid Spaceback (15-17), Yeti (15-17), Yeti Outdoor (15-17) |
VW: | Golf VII (08-17), Golf VII Estate (08-17), Golf Sportsvan (14-15), Jetta (12-17), Polo (12-17) |
Engine Code(s): | |
1.2 TSi: | CJZA, CJZB, CJZC, CJZD, CYVA, CYVB |
1.4 TSi: | CGGA, CHPA, CHPB, CKSB, CMBA, CPVA, CPWA, CRJA, CUKB, CUKC, CYVB, CXSA, CZDA, CZDB, CZEA |
1.4 TSi ACT: | CPTA |
1.6: | CWVA, CWVB |
Nett Weight: | 1.28Kg |
OEM Tool(s): | |
VAG: | T10340, T10499, T10494, T10504, T10060A |
Type | Petrol |
---|---|
Drive | Belt |
For Use With | Volkswagen |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In