Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £125.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Covers the new generation 3 and 4 cylinder common rail diesel engines. Includes the tools required for setting the camshaft drive gears within the cylinder head.
Model No | VS5170 |
Application(s): | |
Audi: | A1 (15-18), A1 Sportback (15-18), A3 (09-18), A3 Cabriolet (14-17), A4 (13-16), A4 Quattro (13-15), A4 Allroad (13-16), A5 (13-15), A5 Coupe (13-16), A5 Cabriolet (13-17), A5 Sportback (13-17), A6 (13-18), A6 Quattro (15-18), Q3 (11-18), Q5 (13-17) |
Seat: | Alhambra (10-18), Ibiza (15-17), Leon (12-17), Leon ST (13-18), Toledo (15-18) |
Skoda: | Fabia III (14-18), Octavia (13-15), Octavia III (15-18), Rapid (15-17), Superb III (15-18) |
VW: | CC (12-17), Golf VI (09-13), Golf VII (12-17), Golf VII Estate (13-17), Golf VII SV/Sportsvan (14-17), Passat (11-18), Passat CC (10-12), Polo (14-18), Scirocco (14-18), Sharan (11-17), Tiguan (10-16) |
Engine Code(s): | |
1.4D TDi: | CUSA, CUSB, CUTA |
1.6D TDi: | CLHA, CLHB, CRKA, CRKB, CXMA, CXXA, CXXB |
2.0D TDi: | CFFA, CKFB, CKFC, CNHA, CNHC, CRBC, CRBD, CRFC, CRLB, CRLC, CRVA, CRVC, CSUA, CUNA, CUPA, CUVA, CUVC, CUWA, DFLA |
Nett Weight: | 1.29Kg |
OEM Tool(s): | |
VAG: | T10051, T10060A, T10264, T10265, T10409, T10490, T10492, VAG3359 |
Type | Diesel |
---|---|
Drive | N/A |
For Use With | 3, 4 cylinder |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In