Sealey VS5258 High Pressure Fuel Pump Sprocket Locking Pin PSA/Ford

Standard range
Order Code:

94-5301

Brand: Sealey MPN: VS5258 EAN-13: 5054630067716
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Designed to lock the high pressure fuel pump sprocket to enable the sprocket nut to be removed. Facilitates the removal of the high pressure fuel pump. Equivalent to OEM 0194-J. Use in conjunction with Model No. VSE5846.
  • Designed to lock the high pressure fuel pump sprocket to enable the sprocket nut to be removed.
  • Facilitates the removal of the high pressure fuel pump.
  • Equivalent to OEM 0194-J.
  • Use in conjunction with Model No. VSE5846.
  • Model No. VS5258
  • • Designed to lock the high pressure fuel pump sprocket to enable the sprocket nut to be removed. • Facilitates the removal of the high pressure fuel pump. • Equivalent to OEM 0194-J. • Use in conjunction with Model No. VSE5846. • Model No. VS5258

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot