Tool kit for releasing the tensioner load from auxiliary belts when removing/installing the belt. Ratchet wrench with multi-positional extension handle for improved access to tensioner. Kit includes sockets, hex bits and square drives. Covers a wide range of spring loaded tensioner applications.
Model No | VS784 |
Nett Weight: | 1.60Kg |
Contents: | Ratchet Wrench, Multi-positional Extension Handle, Sockets; 8, 12, 13, 14, 17, 18, 24mm, 5/8", Hex Bits; 6, 8, 10mm, Square Drive Adaptors; 3/8", 1/2" |
Drive | 3/8in, 1/2in |
---|---|
Fuel | N/A |
Lifetime Warranty | No |
Type | Ratchet action tool |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In