Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £42.40 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Specially designed for use where nuts/bolts are not easily accessible for air impact tools, or air is not available. Ideal tool for loosening crankshaft pulley bolts. Simply fit the required impact socket, keeping the arm at a right angle to the shaft for maximum torque, and strike the top of the tool with a hammer to shock the nut or bolt loose. Features hand guard for extra safety.
Model No | VS786 |
Nett Weight: | 1.38Kg |
Drive: | 1/2"Sq |
Length: | 550mm |
Type | Impact bar |
---|---|
Drive | 1/2in |
For Use With | Air impact tools |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In