Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £80.71 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High resolution laser thermometer that detects energy emission in the infrared spectrum and converts reading into a display of temperature. Features laser pointer, Maximum/Minimum/Average/Difference readings, data storage and data hold function, high/low alarm setup, auto power off. Temperature is displayed on a large 29mm LCD panel with back-lit display for use in low light areas. Temperature can be shown in either °C or °F. Powered by 9V battery (supplied). Storage case included.
Model No | VS907 |
Accuracy: | -50°C to -0°C; ±3°C, 0°C to +700°C; ±1.5°C or ±1.5% whichever is greater |
Focal Ratio: | 12:1 |
Nett Weight: | 0.65Kg |
Temperature Range: | -50°C to +700°C (-58°F to +1292°F) |
Type | Laser digital thermometer |
---|---|
Distance To Spot Ratio | 12:1 |
Lifetime Warranty | No |
Temperature Range | -50 to +700°C |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In