Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Essential tools for timing belt replacement on Renault/Nissan 1.5D dCi diesels. Covers engine codes K9K. These engines are also fitted in Suzuki and Dacia models.
Model No | VSE1901A |
Application(s): | |
Dacia: | Dokker (12-15), Duster (10-14), Lodgy (12-15), Logan/MCV/Express/Pick up (05-15), Logan Van (06-15), Sandero (08-11) |
Nissan: | Cube Z12 (08-11), Juke F15 (10-17), Kubistar X76 (03-09), Micra K12 (03-10), Micra (17-19), Note E11 (06-12), NV200 M20 (09-16), Pulsar (14-15), Qashqai/+2 (07-15), Tiida C11 (07-11) |
Renault: | Captur (13-17), Clio II/Clio Campus/Clio Storia (01-11), Clio III (05-15), Fluence (09-15), Kangoo (00-09), Kangoo II/Kangoo Be-Bop (08-13), Laguna III (07-15), Megane II (02-10), Megane III (08-15), Modus (04-08), Modus/Grand Modus II (08-11), Scenic/Grand Scenic II (03-15), Scenic/Grand Scenic III (09-15), Thalia (04-08), Twingo II (07-10) |
Suzuki: | Jimny (03-11) |
Engine Code(s): | |
K9K 1.5D dCi: | 260, 270, 272, 274, 299, 612, 636, 646, 700, 702, 704, 706, 710, 712, 714, 716, 718, 722, 724, 728, 729, 732, 734, 740, 750, 752, 760, 762, 764, 766, 768, 770, 772, 774, 780, 782, 790, 792, 794, 796, 800, 802, 804, 806, 808, 816, 830, 832, 834, 836, 837, 846, 884, 892, 894, 896, 898 |
K9K 1.5D DDiS: | 262, 266, 299 |
F9Q 1.9D Di-D: | 1, 2 |
Nett Weight: | 0.11Kg |
OEM Tool(s): | |
Renault, Nissan: | Mot.1489/KV113B0130/09919-58110, Mot1054/Mot1430/KV113B0110/09919-58120 |
For Use With | Renault / Nissan |
---|---|
Lifetime Warranty | No |
Type | Setting / locking kit |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In