Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
TDC timing pin used on a variety of diesel and petrol Renault engines.
Model No | VSE1903 |
Application(s) - Diesel: | |
Dacia 1.2 16V: | Logan (09-17), Logan/MCV (13-17), Sandero (08-17) |
Renault 1.9: | Avantime (05-07), Clio (99-08), Clio IV (12-18), Espace (97-08), Kangoo (99-08), Laguna (97-07), Master (00-06), Megane (95-08), Modus (04-08), Scenic (95-08), Trafic (01-08), Twingo (07-08), 2.5/2.8D Master (00-06) S8U S9W |
Vauxhall/Opel 1.9: | Movano (00-08), Vivaro (01-08) |
Application(s) - Petrol: | |
Renault: | 5 (90-96), Clio (97-03), Clio II (98-13), Clio III (02-15), Clio IV (12-16), Espace (98-07), Kangoo (98-05), Kangoo (98-04), Laguna (98-01), Laguna II (01-07), Megane (95-03), Megane II (02-12), Modus 1.2 (04-09), Grand Modus (04-13), Scenic (99-03), Grand Scenic (03-09), Megane Scenic (99-03), Twingo (10-14), Extra/Rapid/Rapid Express (97-01) |
Engine Code(s) - Diesel: | |
Dacia: | D4F 732, D4F 734 |
Renault F8Q: | 600, 606, 610, 620, 622, 624, 630, 632, B640/682, 644/648, 646/680, 648, 662, 672, 676, 678, 680, 684, 692, 696, 706, 710, 714, 722, 724, 730, 732, 740, 744, 764, 768, 776, 784/786, 788, 790, A706, B640/682, P6 |
Renault F9Q 1.9: | 670, 674, 680, 718, 750, 752, 754, 717, 730, 731, 734, 736, 744, 780, 782, 820, 826, 870, 872 |
Vauxhall/Opel F9Q: | 724, 760, 762, 770, 774, W772 |
Vauxhall/Opel G9T: | 720, 750, F722 |
Engine Code(s) - Petrol: | |
Renault D4F: | 722, 728, 740, 764, 770, 772 |
Renault D7F: | 720 |
Renault D4P: | 720, 760, 770, 771 |
Renault F4R: | 700, 701, 720, 730, 740, 741, 744, 770, 771, 780 |
Renault F4Rt: | 776, 784, 786, 787 |
Renault F5R: | 700, 701, 740 |
Renault F8M: | 720, 730, 736, 760 |
Nett Weight: | 0.06Kg |
OEM Tool(s): | 1054/861/863 |
For Use With | Renault |
---|---|
Lifetime Warranty | No |
Type | Timing tool |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In