Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £23.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
For VAG 1.4D, 1.9D, 2.0D TDi PD (Pumpe Duse) and 1.2D, 1.6D, 1.9D, 2.0D CR (Common Rail) engines with Mechanical (Friction Dampened) Belt Tensioner. Kit includes crankshaft locking tools (oval and round gears), plus camshaft and tensioner locking pins. Use with Associated Tool - Model No. VSE5752 Tensioner Adjuster Set.
Model No | VSE2358 |
Application(s): | |
Audi: | A1 (10-15), A2 (00-06), A3 (01-13), A4/Allroad (01-16), A5 (08-15), A6 (11-14), TT (08-14), Q3 (11-15), Q5 (08-15), A6 (10-14) |
Dodge: | Caliber (06-11) |
Ford: | Galaxy (02-06) |
Mitsubishi: | Grandis (05-10), Lancer (05-10), Outlander (07-10) |
Seat: | Alhambra (00-15), Altea/Altea XL (04-15), Cordoba (02-09), Ibiza (02-15), Leon (00-13), Toledo (04-11) |
Skoda: | Fabia (00-14), Fabia II (07-15), Octavia (00-10), Octavia II (04-15), Praktik (10-15), Rapid (11-15), Roomster (07-15), Superb (02-08), Superb II (08-15), Yeti (09-14) |
VW: | Amarok (10-16), Beetle (02-15), Bora (02-08), Caddy/Maxi (03-15), EOS (06-15), Fox (05-11), Golf (02-15), Golf Plus (05-14), Jetta (05-15), Lupo (02-05), Passat/CC (02-15), Polo (99-14), Scirocco (08-14), Sharan (02-15), Tiguan (07-15), Touran (03-15), Transporter (03-19) |
Associated Tool(s): | VSE5852 - Service Position Front End Support Guide Set - VAG, VSE5755 - Tensioner Set - VAG - Belt Drive |
Engine Code(s): | |
1.2D TDi CR: | CFWA |
1.4D TDi PD: | AMF, BAY, BMS, BNM, BNV, BWB |
1.6D TDi CR: | CAYA, CAYB, CAYC, CAYD, CAYE, CLNA |
1.9D TDi PD: | AJM, ANU, ARL, ASZ, ATD, AUY, AVB, AVF, AVQ, AWX, AXB, AXC, AXR, BJB, BKC, BLS, BLT, BMT, BPZ, BRM, BRR, BRS, BRU, BSU, BSV, BSW, BTB, BVK, BXE, BXF, BXJ |
2.0D TDi CR/TDi PD: | AZV, BDJ, BDK, BEW, BGW, BHW, BKD, BKP, BKQ, BLB, BMA, BMM, BMN, BMP, BMR, BNA, BPW, BRA, BRC, BRD, BRE, BRF, BRT, BSS, BST, BSY, BUY, BUZ, BVA, BVE, BVF, BVG, BVH, BWC, BWV, CAAA, CAAB, CAAC, CAAD, CAAE, CAGA, CAGB, CAGC, CAHA, CAHB, CBAA, CBAB, CBAC, CBBA, CBBB, CBDA, CBDB, CBDC, CBEA, CCHA, CCHB, CDBA, CDCA, CEGA, CFCA, CFFA, CFFB, CFFD, CFFE, CFGB, CFGC, CFHA, CFHB, CFHC, CFHD, CFHE, CFHF, CFJA, CGLA, CGLB, CGLC, CGLD, CJAA, CJCA, CJCB, CJCC, CLCA, CLCB, CLJA, CLLA, CNEA, ECD, ECD/BSY, ECD/BYL, ECE/BWD |
Nett Weight: | 0.40Kg |
OEM Tool(s): | |
Dodge: | 9882, 9883 |
Ford: | 310-085/23-059, 303-1054 |
Mitsubishi: | MB995206, MB995208, MB995209 |
VAG: | T10100, T10050, 3359/T20102, T10115, T10060A/T40098, T20167 |
Type | Engine timing kit |
---|---|
Drive | Belt |
For Use With | Various |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In