Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £52.21 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for VAG 1.2 6v, 1.2 12v, 1.4 & 1.6 16v twin cam petrol engines (97-14).
Model No | VSE23581 |
Application(s): | |
Audi: | |
1.4 16v: | A2 (00-06) |
Seat: | |
1.2 6v: | Cordoba (06-08), Ibiza (06-08) |
1.2 12v: | Cordoba (02-08), Ibiza (02-08) |
Skoda: | |
1.2 6v: | Fabia (02-07), Fabia II (07-12) |
1.2 12v: | Fabia (02-07), Fabia II (07-10), Praktik (07-09), Roomster (06-09) |
1.4 16v: | Fabia (99-07), Octavia (00-02), Octavia II (04-09), Roomster (06-06) |
1.2 6v: | Fabia (02-07), Fabia II (07-12) |
1.2 12v: | Fabia (02-07), Fabia II (07-10), Praktik (07-09), Roomster (06-09) |
VW: | |
1.4/1.6 16v: | Beetle (01-11), Caddy (99-10), Golf/Bora (97-11), Golf Plus (05-09), Lupo (98-05), Polo (97-09) |
Associated Tool(s): | VSE2357A - Petrol Engine Camshaft Setting Tool - VAG 1.4, 1.6 16v/FSi - Belt Drive |
Engine Code(s): | |
1.2 6v: | AWY, BBM, BMD, CHFA, CHFB |
1.2 12v: | AZQ, BME, BXV, BZG, CEVA, CGPA, CGPB, CJLA |
1.4/1.6 16v: | AFK, AHW, AJV, AKQ, APE, AQQ, ARR, AUA, AUB, AXP, BAD, BBY, BBZ, BCA, BKY, BUD |
Nett Weight: | 2.02Kg |
OEM Tool(s): | |
VAG: | T30004/3415 |
Type | Pulley tool |
---|---|
Drive | N/A |
For Use With | Audi, Skoda, VW |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In