Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.96 |
Re-reeling orders placed after 16:30 will be processed the next working day.
It is often necessary to remove the crankshaft pulley when replacing the timing belt. The pulley retaining bolt is fitted with a high torque loading and the flywheel must be securely locked during installation/removal. Jamming tools into the teeth of the flywheel will cause serious damage to both teeth and housing. This locking tools securely locates in the teeth and fixes to the housing using manufacturer's guidelines. Suitable for petrol and diesel engines.
Model No | VSE2394 |
Nett Weight: | 0.07Kg |
Application(s): | Citroen, Fiat, FSO, LDV, Mercedes, Peugeot |
Type | Flywheel locking tool |
---|---|
Drive | N/A |
For Use With | Citroen, Fiat, FSO, LDV, Peugeot |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In