Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.98 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Pin is screwed into the side of the engine to locate the crankshaft in the timed position. Applies to Zetec/Duratec engines in Fiesta, Fusion and Focus. Also suitable for some Mazda and Volvo vehicles.
Model No | VSE4143.32 |
Applications: | |
Ford: | C-Max 1.6 Ti-VCT (07-10), Fiesta 1.25 (97-02), Fiesta 1.4 (97-08), Fiesta 1.6 (97-02), Fiesta 1.25 (02-09), Fiesta 1.4 (02-09), Fiesta 1.6 (02-09), Fusion (02-11), Focus 1.4 (98-11), Focus 1.6 (98-11), Focus 1.6 (03-09), Focus C-Max 1.6 (03-09), Focus 1.6Ti-VCT (03-09) |
Volvo: | C30 1.6 (04-12), S40 1.6 (04-12), V50 1.6 (04-12) |
Engine Codes: | |
Ford: | DHA, DHB, DHC, DHD, DHE, DHF, DHG, FHA, FHE, FUJA, FUJB, FXJA, FXJB, FYJA, FYJB, F8JA, F8JB, FXDA/C, FXDB/D, FYDA/C, FYDB/D, FYDH, HWDA, HWDB, HXDA, HXDB, L1T, L1V, M7JA, M7JB |
Volvo: | B4164S3 |
Nett Weight: | 0.04Kg |
OEM Tools: | |
Ford: | 303-748 |
Mazda: | 49 JE02 061 |
Volvo: | 999-7201 |
Type | Locking pin |
---|---|
For Use With | Ford |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In