Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £60.01 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for setting and locking popular BMW petrol engines. Kit comprises camshaft locking tools and flywheel locking pin.
Model No | VSE4425 |
Applications: | |
BMW 3 Series: | 318iS E36 (92-99), 318ti Compact E36 (94-01), 320i E36/E46 (92-07), 323i E36/E46 (95-01), 325i E36/E46 (92-07), 328i E36/E46 (95-01), 330i E46 (00-07) |
BMW 5 Series: | 520i E39/E60 (96-05), 523i E39 (96-01), 525i E39/E60 (00-05), 528i E39 (96-00), 530i E39/E60 (00-05) |
BMW 7 Series: | 728i E38 (94-02), 730i E65 (02-05) |
BMW Z Series: | Z3 E36 2.0-3.0 (97-03), Z4 E85 2.2-3.0 (03-06) |
BMW X Series: | X3 E83 2.5-3.0 (03-07), X5 E53 3.0 (99-07) |
Associated Tool: | VSE5906 - Petrol Engine Twin Vanos Service Kit BMW M52TU, M54, M56 |
Engine Codes: | |
1.8: | 18 4S 1 |
1.9: | 19 4S 1 |
2.0: | 20 6S 2, 20 6S 3, 20 6S 4 |
2.2: | 22 6S 1 |
2.5: | 25 6S 2, 25 6S 3. 25 6S 4, 25 6S 5 |
2.8: | 28 6S 1, 28 6S 2 |
3.0: | 30 6S 3 |
Nett Weight: | 1.85Kg |
OEM Tool: | |
BMW: | 11 2 300, 11 3 240 |
Type | Camshaft locking kit |
---|---|
For Use With | BMW |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In