Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £64.81 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for timing belt replacement on 2.7 and 3.0 V6 diesel engines fitted in Citroen, Jaguar, Land Rover (TDV6) and Peugeot vehicles. Kit contains camshaft locking and checking pins, flywheel locking tools, coolant pump pin and belt retaining clip.
Model No | VSE5000A |
Applications: | |
Citroen: | C5 III (07-14), C6 (05-09) |
Jaguar: | S-Type (04-08), XF (08-19), XJ (10-16), XJ6 (05-10), F-Pace (16-19) |
Land Rover: | Discovery (17-18), Discovery 3 (04-09), Discovery 4 (09-17), Range Rover (12-18), Range Rover Sport (05-18), Velar (17-19) |
Peugeot: | 407 (04-09), 407 Coupe (06-12), 607 (04-11) |
Associated Tools: | VSE5312 - Fuel Pump Holding Tool - Jaguar/Land Rover 3.0 Diesel Engine |
Engine Codes: | |
2.7D/TDV6/TDVi: | 276DT, 7G |
2.7D HDi: | DT17BTED4(UHZ) |
3.0D HDi: | D20CTED4(X8Z), DT20C(X8C), DT20C(X8Z) |
3.0D SDV6/TDV6: | 306DT, AJ-V6D/306DT |
Nett Weight: | 1.09Kg |
OEM Tools: | |
Land Rover, Jaguar, Citroen, Peugeot: | 303-1116, 303-1117, 303-1126, 303-1132, 0188-K, 0195-C, 0195-H, 0195-K |
Type | Diesel engine - belt drive |
---|---|
For Use With | Citroen, Peugeot |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In