Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.92 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Set includes camshaft locking tool, designed to fit between camshaft sprockets to retain timing position on 1.4, 1.6 and later 1.8 16v EcoTec engines. Also includes flywheel holding tool (for crankshaft pulley removal) and auxiliary belt tensioner locking pin, which are required during timing belt replacement on these engines.
Model No | VSE5005 |
Applications: | |
Chevrolet: | Cruze (09-11) |
Saab: | 9-3 (02-12) |
Vauxhall/Opel: | Astra-F (95-98), Astra-G (98-06), Astra-H (04-07), Combo-C (05-12), Corsa-B (94-00), Corsa-C (00-07), Meriva-A (03-10), Signum (03-07), Tigra (95-00), Tigra-B (04-10), Vectra-B (95-02), Vectra-C (02-08), Zafira-A (99-05), Zafira-B (06-13) |
Engine Codes: | |
1.4 16v: | X14XE, Z14XE |
1.6 16v: | LXT, X16SEJ, X16XE, X16XEL, Y16XE, Z16XE |
1.6 BiFuel CNG/ecoFLEX CNG: | Z16YNG |
1.8 16v: | X18XE, X18XE1, Z18XE, Z18XEL |
1.8 DualFuel: | Z18XE |
Nett Weight: | 0.15Kg |
OEM Tools: | |
Vauxhall/Opel, Chevrolet, Saab: | KM-852/EN-852, KM-911, KM-6130 |
Drive | Belt |
---|---|
Engine Type | Petrol |
For Use With | Various |
Kit Type | Locking |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In