Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £64.63 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Comprises camshaft setting tools and belt tensioner locking pins. Suitable for timing applications on all 1.4, 1.6 and 1.8 Twinport petrol engines with belt drive.
Model No | VSE5006 |
Applications: | |
Alfa Romeo: | 159 (05-10) |
Chevrolet: | Aveo (08-14), Cruze (09-15), Orlando (11-15) |
Fiat: | Croma (06-11), Stilo (05-08) |
Saab: | 9-5 (10-12) |
Vauxhall/Opel: | Astra-G (03-10), Astra-H (04-13), Astra-J (09-15), Corsa-D (07-14), Insignia (08-13), Meriva-A (06-10), Mokka (12-15), Signum (06-08), Vectra-C (06-08), Zafira-B (05-14), Zafira-C Tourer (11-15) |
Engine Codes: | |
1.4 16v: | G14D |
1.6: | A16LEL, A16LER, A16LET, A16XER, LDE/A16LER, LDE/A16XER, LLU/A16LET, Z16LEL, Z16LER, Z16LET, Z16XE1, Z16XEP, Z16XER |
1.6 ecoFLEX CNG: | A16XNT, LGE/A16XNT, Z16XNT |
1.8: | 2HO/A18XEL, 2HO/A18XER, A18XER, Z18XER, 939A4.000 |
Nett Weight: | 0.60Kg |
OEM Tools: | |
Vauxhall/Opel: | KM-911, KM-6625/EN-6625/2.000.012.800, KM-6340/EN-6340/2.000.012.100, KM-6349/KM-6130/EN-6349, KM-6333/EN-6333, KM-6628-A/2.000.012.000 |
Drive | Belt |
---|---|
Engine Type | Petrol |
For Use With | Various |
Kit Type | Setting |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In