Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £198.26 | £195.27 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Used for timing 2.2/2.3/3.0 belt and chain drive engines, including the later chain in head versions, usually found in light commercial vehicles. Features a water sensor installation socket, crankshaft turning tool, timing cover centring plate, oil pump setting plate as well as camshaft and crankshaft locking tools. These engines are also found in the Ford Transit. Supplied in storage case.
Model No | VSE5036 |
Applications: | |
Citroen: | Relay/Jumper III (06-12) |
Fiat: | Ducato (02-13) |
Iveco: | Daily (03-10), Daily/EcoDaily (09-11) |
Peugeot: | Boxer III (06-12) |
Engine Codes: | |
Citroen/Peugeot: | |
2.2D HDi: | 4HM, 4HV |
Fiat: | |
2.2D Multijet 100: | 4HV |
2.3D JTD: | F1AE0481C |
2.3D Multijet: | F1AE0481D, F1AE0481N, F1AE3481E |
3.0D Multijet: | F1CE0481D, F1CE3481E, FCE13481M, F1CE3481N |
Iveco: | |
2.3D: | F1AE0481A, F1AE0481B, F1AE0481F, F1AE0481FA, F1AE0481G, F1AE0481GA, F1AE0481H, F1AE0481HA, F1AE0481R, F1AE0481RA, F1AE0481UA, F1AE0481VA |
3.0D: | F1CE0481A, F1CE0481B, F1CE0481F, F1CE0481H |
Nett Weight: | 4.86Kg |
OEM Tools: | |
Fiat/Iveco: | 1.860.617.000/99360608, 2.000.016.500/99360614, 2.000.018.200/99360615 |
Citroen/Peugeot: | 0191/2A, 0191/2B, 0198A, 0198B2, 0198D, 0198G |
Ford: | 303-698, 303-705/21-256 |
Type | Engine timing kit |
---|---|
For Use With | Various |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In