Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Three legged puller specifically designed to remove the camshaft sprocket on Ford, Citroen, Peugeot and Mazda diesel engines without causing damage to the pulley.
Model No | VSE50422 |
Nett Weight: | 0.39Kg |
Applications: | |
Citroen: | C3 III (10-15), DS3 (10-15), Xsara II (00-15), Xsara Picasso (99-10), C4 (04-11), C4 II (11-15), C4 Picasso/Grand Picasso (10-15), C4 Aircross (12-15), C5 (00-05), C5 II (04-08), C5 III (10-15), DS4 (11-15), Xantia (98-01), Synergie/Evasion (99-03), C8 (02-15), Nemo (08-10), Berlingo I/II (99-11), Berlingo III (08-15), Dispatch/Jumpy (99-07), Dispatch/Jumpy II (07-15), Relay/Jumper (01-02) |
Ford: | C-Max (10-15), Courier (00-02), Fiesta (08-11), Fusion (02-11), Focus (11-15), Galaxy (07-15), Kuga (10-15), Mondeo (06-15), S-Max (06-15), Tourneo Connect (02-06), Transit Connect (02-06) |
Mazda: | 2 (DE/DH) (02-10) |
Peugeot: | 107 (05-10), 1007 (05-10), 206 (01-09), 206CC (05-07), 208 (12-14), 306 (99-02), 307 (01-06), 307CC (05-09), 308 (11-14), 308CC (09-14), 407 (08-11), 407 Coupe (07-12), 508 (11-14), RCZ (10-14), 2008 (13-14), 3008 (10-14), 4008 (12-14), 5008 (10-14), Bipper (08-10), Partner/Partner Origin/Ranch I/II (05-11), Partner III (08-14) |
Engine Codes: | |
1.4D TDCi/HDi: | F6JA, F6JB, F6JC, F6JD, 8HP (DV4C), 8HR (DV4C), 8HS (DV4TED), 8HZ (DV4TD), 8HX (DV4TD), DV4C (8HP), DV4C (8HR), DV4TD (8HT), DV4TD (8HX), DV4TD (8HZ), DV4TED (9HS) |
1.6D TDCi/ HDi: | G8DA, G8DB, G8DC, G8DE, G8DF, HHDB, HHDA, HHJA, HHJB, HHJC, HHJE, HHJF, 9HE (DV6TED), 9HG (DV6C), 9HH (DV6DU), 9HJ (DV6TED), 9HK (DV6ETED), 9HLG (DV6CM), 9HM (DV6UC), 9HN (DV6ETED), 9HL (DV6C), 9HR (DV6C), 9HS (DV6TED4BU), 9HT (DV6BTED4), 9HT (DV6BUTED4), 9HU (DV6UTED4), 9HV (DV6TED4B), 9HW (DV6TED4), 9HX (DV6ATED4), 9HX (DV6TED4), 9HY (DV6TED4), 9HZ (DV6TED4), DV6UC (9HM), DV6C (9Hl), DV6C (9HR), DV6D (9HP), DV6UC (9HM), DV6CM (9HG), DV6DTED (9HE), DV6DTED (9HF), DV6DTED (9HJ), DV6DTED (9HK), DV6DTED (9HN), DV6DTED (9HP), DV6TED4 (9HU), DV6TED4 (9HV), DV6TED4 (9HX), DV6ATED4 (9HW), DV6ATED4 (9HX), DV6TED4 (9HY), DV6ATED4 (9HZ), DV6DTEDM (9HJ) |
1.6D TDCi ECOnetic: | HHJD |
1.8D Turbo/TDCi: | RTN, RTP, RTQ, BHDA, BHDB, BHPA, C9DA, C9DB, C9DC |
1.8D TDCi ECOnetic: | KHBA |
2.0D TDCi: | AZBA, AZBC, AZWA, AZWC, G6DA, G6DB, G6DC, G6DD, G6DE, G6DF, G6DG, KLBA, LPBA, TXBA, TXDA,TXDB, TXWA, TYBA, TYDA, TYWA, UFBA, UFDB, UFWA, UKBA, UKBB, UKWA, UKDB, QXBA, QXBB |
2.0D TDCi ECOnetic: | KLBA, LPBA, TYBA |
2.0D Hdi: | AHY (DW10CE), AHZ (DW10CTED4), RHD (DW10C), RHD (DW10CTED4), RHE (DW10CTED4), RHF (DW10BTED4), RHG (DW10UTED4), RHH (DW10BTED4), RHH (DW10CTED4), RHH (DW10C), RHK (DW10CTED4), RHK (DW10UTED4), RHM (DW10CTED4), RHR (DW10BTED4), RHT (DW10ATED4/L4), RHV (DW10UTD), RHS (DW10ATED), RHW (DW10ATED4), RHX (DW10BTED/L3), RHY (DW10TD), RHZ (DW10ATED), RHZ (DW10ATED/L3), DW10TD (RHY), DW10CD (AHZ), DW10CE (AHY), DW10UTD (RHV), DW10CTED4 (RHD), DW10CTED4 (RHE), DW10BTED4 (RHF), DW10BTED4 (RHG), DW10BTED4 (RHR), DW10CTED4 (RHH), DW10CTED4 (RHR), DW10UTED4 (RHG), DW10UTED4 (RHK) |
Associated Tool: | VSE5843 - Timing Tool Kit & Timing Chain/Pump Remove-Install Kit - Ford - Diesel |
Type | Camshaft sprocket puller |
---|---|
For Use With | Citroen, Ford, Mazda, Peugeot |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.