Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £191.70 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Comprehensive setting/locking combination kit for 1.2, 1.4, 1.6, 1.7, 1.8, 1.9, 2.0, 2.5 diesel and petrol engines fitted to Audi, Seat, Skoda and VW vehicles. Includes Service Position Support Guides required for service applications on some VAG vehicles. Supplied in storage case.
Model No | VSE5044 |
Applications: | |
Audi: | 80 (91-96), 100 (91-94), A2 (00-06), A3 (96-12), A4 (94-09), A6 (94-05), A6 Allroad (00-05), A8 (97-02), S3 (99-03), TT (98-06) |
Ford: | Galaxy (95-06) |
Seat: | Alhambra (96-10), Altea/Altea XL (04-12), Arosa (98-05), Cordoba (93-09), Exeo (09-10), Ibiza (93-15), Inca (95-04), Leon (99-13), Toledo (94-09) |
Skoda: | Fabia (99-07), Fabia II (07-15), Felicia (95-01), Octavia/Octavia Tour (96-10), Octavia II (04-15), Roomster (06-15), Superb (02-08) |
VW: | Beetle (98-11), Bora (97-05), Caddy/Pick Up (95-14), Fox (05-12), Golf (93-12), Golf Plus (05-15), Jetta (05-11), Lupo (98-05), LT (77-96), Passat (96-10), Polo (98-12), Sharan (95-10), Touran (03-10), Transporter (90-13), Vento (94-98) |
Engine Codes - Diesel: | |
1.2D TDi PD: | ANY, AYZ |
1.4D TDi PD: | AMF, ATL, BHC |
1.7D: | AHG |
1.7D SDi: | AHB, AKU, AKW |
1.9D: | 1X, 1Y, ABL, AEF |
1.9D Turbo: | AAZ |
1.9D SDi: | AEY, AGD, AGP, AQM, ASX, ASY, AYQ |
1.9D TDi: | 1Z, AFF, AFN, AGR, AHF, AHH, AHU, ALE, ALH, ASV, AVG |
1.9D TDi PD: | AJM, ANU, ARL, ASZ, ATD, ATJ, AUY, AVB, AVF, AWX, AXR, BSW, BTB, BVK, BKC |
2.4D: | 1G, 1S, ACT, DW, DV |
2.5D TDi V6: | AFB, APB, AKE, AKN, AYM, BAU, BCZ, BDG, BDH, BFC |
Engine Codes - Petrol: | |
1.2 3cyl 6v: | AWY, BBM, BMD, CHFA, CHFB |
1.2 3cyl 12v: | AZQ, BME, BXV, BZG, CEVA, CGPA, CGPB, CJLA |
1.4 16v: | AFK, AHW, AKQ, APE, AQQ, AUA, AUB, AXP, BBY, BBZ, BCA, BKY, BUD, BXW, CGGA, CGGB, CMAA |
1.4 FSi: | ARR |
1.6 16v: | AJV, ARC, ATN, AUS, AVY, AZD, BCB |
1.6 FSi: | BAD |
1.6: | 1F, ABM, ADA, ADP, AEH, AEK, AFT, AHL, AKL, AKS, ALZ, ANA, APF, ARM, AUR, AVU, AYD, BFQ, BFS, BGU, BSE, BSF, CCSA, CHGA, CMXA |
1.8: | ABS, ADL, ADR, ADZ, AFY, AGN, AJP, APG, APT, ARG, AVV |
1.8T: | AEB, AGU, AJH, AJL, AJQ, AMK, AMU, ANB, APP, APU, APY, AQA, AQX, ARX, ARY, ARZ, AUM, AUQ, AVC, AWC, AWT, AWU, AYP, BAM, BFV, BVP, BVR |
2.0: | 2E, AAC, AAE, ABF, ABK, ABT, ACE, AWA, ADY, AEG, AGG, AKT, APK, AQY, ATM, ATU, AWF, AWG, AXA, AZG, AZH, AZJ, AZL, AZM, BBX, BEH, BSX |
Nett Weight: | 5.03Kg |
OEM Tools: | |
VAG: | T10004, T10008, T10016/T10074, T10020/V159/U30009, T10050, T10092, T10098, T10115, T10120, T10121, T10123, T20038/MP1-312, T40011, 2064, 2065A/3418/U40021/U20006/MP1-300, 3242/T30052, 3359/T20102/U40074/MP1-301, 3366/T20044, 3369/T30092, 3387, 3411, 3458/T30094 |
Ford: | 21-105, 23-047 |
Type | Engine setting kit |
---|---|
Drive | Belt / chain |
For Use With | Various |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In