Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for PSA ET3 code twin camshaft engines. Supplied with timing tools required for timing belt replacement on TU3 1.4 single camshaft engines. Kit includes camshaft and flywheel locking pins, tensioner locking pin and timing belt retaining clip.
Model No | VSE5046 |
Applications: | |
Citroen: | Berlingo I/II/First (97-11), C2 (03-10), C3 I/II/First/Classic (02-10), C3 III (10-13), C3 Pluriel (03-10), C4 (04-11), Nemo (08-15), Saxo (96-03), Xsara I/II (97-04) |
Peugeot: | 1007 (05-10), 206 (98-09), 206+ (09-13), 207 (06-13), 307 (01-08), Bipper (08-15), Partner (05-11) |
Engine Codes: | |
1.4 8v: | TU3A/JP/L3/L4 (KFT, KFV, KFW, KFX) |
1.4 16v: | ET3J4 (KFU) |
Nett Weight: | 0.22Kg |
OEM Tools: | |
Citroen, Peugeot: | 4533-T.AC1/0132-AJ1/ 0189-B/0178-B/0188-M/01194-B, 0132-RZ/4507-TB, 4507-TA/0132-QY, 4200-TH/0153-AL, 4533-TAD/0132-AK/0188-K/0153-AK/0189-K/0153-AE, 0178-D/0194-A/0132-AB/4527-TS2/5711-TD, 4507-TA/0132-QY |
For Use With | PSA ET3 code twin camshaft |
---|---|
Lifetime Warranty | No |
Type | Engine setting kit |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In