Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Useful time-saving tool designed to assist with the operation when replacing the timing belt on Subaru 2.0 and 2.5 litre engines and Saab 9-2X Aero DOHC Turbo engines. For use on hex key camshaft sprocket fixing bolts.
Model No | VSE5055 |
Nett Weight: | 0.25Kg |
Applications: | |
Subaru: | Impreza Turbo WRX (00-07), Impreza Turbo WRX Sti (01-05), Impreza WRX (05-07), Impreza WRX Sti (05-07), Forester (98-09), WRX (11-13), Baja Turbo (04-06), Legacy GT (05-10) |
Saab: | Saab 9-2X Aero (2005) |
Engine Codes: | |
2.0: | EJ205, EJ207 |
2.5 Turbo: | EJ255, EJ257 |
Drive | N/A |
---|---|
For Use With | Saab, Subaru |
Lifetime Warranty | No |
Type | Camshaft locking tool |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In