Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £76.75 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Consists of camshaft setting plate, crankshaft locking tool and belt tensioner adjuster for the 1.2 engine. Additional sprocket locking tool and alignment fixture for the camshaft sensor on the 1.4 VVT engine.
Model No | VSE5061 |
Applications: | |
Alfa Romeo: | Mito (10-15) |
Fiat: | 500 (07-15), 500C (07-15), Doblo/Cargo (05-10), Fiorino (09-15), Grande Punto (07-12), Idea (05-12), Linea (07-11), Panda/Panda Classic (09-13), Panda EVO2 (05-12), Punto EVO (09-12), Punto (12-15), Qubo (09-15), Seicento/600 (00-11) |
Ford: | Ka (09-15) |
Lancia: | Musa (05-13), Ypsilon (06-15) |
Engine Codes: | |
Fiat: | 1.1 8v; 187A1.000, 1.2/1.2 Dualogic; 169A4.000, 188A4.000 (EVO2 only), 199A4.000, 1.4/1.4 Bi-Fuel LPG/1.4 Natural Power CNG; 199A7.000, 350A1.000 |
Ford: | 1.2 Duratec; 169A4.000(FP4) |
Lancia: | 1.2 8v; 188A4.000, 1.4/1.4 Bi-Fuel LPG; 350A1.000 |
Nett Weight: | 1.03Kg |
OEM Tools: | |
Fiat: | 1.860.987.000, 2.000.004.200, 2.000.004.300, 2.000.004.400, 2.000.004.500 |
Ford: | 303-1477, 303-1478, 303-1479, 303-1480 |
Type | Engine setting kit |
---|---|
For Use With | Fiat, Ford |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In