Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.76 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for timing belt replacement on the 1.4, 1.6, 1.8 and 2.0 engines fitted in Renault vehicles. These engines will require the use of associated tools, Model No's VSE5033, VSE5034 or VSE5734 Camshaft Sprocket Holding Tool, to loosen the camshaft sprocket bolts and VSE5035 Timing Belt Guide Roller Wrench. Supplied in storage case.
Model No | VSE5071 |
Applications: | |
Dacia: | Logan/MCV (05-11) |
Renault: | Avantime (00-03), Clio II (99-06), Clio III/Sport (06-09), Espace/Grand Espace (98-02), Espace/Grand Espace IV (02-10), Kangoo/Trekka (01-09), Laguna (98-01), Laguna II (01-07), Laguna III (07-13), Megane (99-03), Megane II (02-10), Megane III/Sport (08-13), Megane/Scenic (99-00), Scenic/RX4 (99-03), Scenic/Grand Scenic II (03-09), Trafic II (01-11), Twingo II (08-14), Vel Satis (00-10), Wind (10-14) |
Nissan: | Kubistar X76 (03-09), Primastar (02-11) |
Vauxhall/Opel: | Vivaro (01-11) |
Associated Tools: | VSE5734 - Camshaft Sprocket Holding Tool - Renault 1.4, 1.6 - Belt Drive, VSE5033 - Camshaft Sprocket Locking Tool - Renault/Nissan/Vauxhall/Opel - Petrol 1.8/2.0 16v - (F4P/F4R(t)) - Belt Drive, VSE5035 - Timing Belt Guide Roller Wrench - Renault/Nissan - K4J/K4M |
Engine Codes: | |
1.4 16v K4J: | 730, 732, 740 |
1.6 16v K4M: | 752, 753, 760, 761, 764, 788, 812, 813, 854, 856 |
1.8 16v F4P: | 720, 722, 760, 770, 771, 772, 773, 774, 775 |
2.0 16v F4R: | 700, 701, 712, 713, 714, 715, 720, 722, 730, 732, 736, 738, 740, 741, 744, 746, 747, 762, 763, 764, 765, 766, 767, 770, 771, 780, 790, 791, 792, 820, 830, 832, 867 |
2.0 16v F4R(t): | 720, 722, 764, 765, 774, 776, 784, 786, 787, 794, 795, 796, 797, 800, 802, 810, 811, 870, 872, 874, 886, 887, 896, 897 |
Nett Weight: | 1.42Kg |
OEM Tools: | |
Renault: | Mot1054, Mot1489, Mot1496 |
Type | Engine timing kit |
---|---|
For Use With | Renault |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In