Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £72.02 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Specialised kit for timing belt replacement of VAG vans with 2.4/2.5D diesels, including the latest common rail engines. Kit includes crankshaft pulley holding tool, camshaft setting plate, injection pump and crankshaft locking pins and tensioner adjuster.
Model No | VSE5559 |
Applications: | |
VW: | Crafter (06-13), LT (96-06), Transporter (90-03) |
Engine Codes: | |
2.4D: | AAB, AJA |
2.5D SDi: | AGX |
2.5D TDi: | ACV, AHD, AHY, AJT, ANJ, APA, AUF, AVR, AXG, AXL, AYC, AYY, BBE, BBF |
2.5D TDiCR: | BJJ, BJK, BJL, BJM |
2.5D Blue TDiCR: | CEBA, CEBB, CECA, CECB |
Nett Weight: | 1.56Kg |
OEM Tools: | |
VAG: | T10025/3248/3419, T50009, 2064, 2065A, 3355 |
Type | Engine setting kit |
---|---|
Drive | Belt |
For Use With | VW |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In