Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Suitable for removing fuel pump sprocket on Ford 2.2 Puma chain drive diesel engines. From 2011 the fuel pump sprockets no longer have threaded holes fitted in them. This tool is a great time saver as it allows the fuel pump to be removed without disturbing the timing chain.
Model No | VSE5590 |
Applications: | |
Ford: | Transit (11-14) |
Land Rover: | Defender (11-16) |
Engine Codes: | |
2.2D: | BG, ID4, QJBA |
2.2D TDCi: | CVRA, CVRB, CYFA, CYFB, CYRA, CYRB, DRFA, DRFB, DRRA, DRRB |
Nett Weight: | 0.41Kg |
OEM Tools: | |
Ford: | 303-249, 303-249/01 |
For Use With | Ford |
---|---|
Lifetime Warranty | No |
Type | Diesel |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In