Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by For Use With:
Re-reeling orders placed after 16:30 will be processed the next working day.
Removes the diesel pump and retains the pump sprocket in situ so that the sprockets/timing chain configuration remains undisturbed, minimizing the level of engine disassembly. For engine timing use Timing Tool Kit Model No. VSE5666.
Model No | VSE5664 |
Applications: | |
BMW 1 Series: | 118d E87, 120d E87 |
BMW 3 Series: | 318d E46/90/91, 320d E46/90/91, 325d E90/91/92/93, 330d E46/90/91/92/93, 335d E90/91/92 |
BMW 5 Series: | 520d E39/60/61, 525d E39/60/61, 530d E46/60/61, 535d E60/61 |
BMW 6 Series: | 635d E63/64 |
BMW 7 Series: | 730d E38/65/66 |
BMW X Series: | X3 E83, X5 E53/E70, X6 E71/72 |
Range Rover: | TD6 |
Vauxhall/Opel: | Omega-B |
Engine Codes: | M47, M47TU, M47T2, M57, M57TU, M57T2, 306D1/TD6, Y25DT |
Nett Weight: | 0.51Kg |
OEM Tools: | |
BMW: | 13.5.190, KM-6270 |
For Use With | BWM |
---|---|
Lifetime Warranty | No |
Type | Pump remover / sprocket retainer |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In