Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The special tools provided in this set are required for the refitting of the automatic tensioner after timing belt replacement on Hyundai, Mitsubishi and Proton engines.
Model No | VSE5768 |
Applications: | |
Hyundai: | Lantra/Elantra (91-96), Santa Fe (01-06), Sonica (93-01), Sonata (93-05), Trajet (00-05) |
Mitsubishi: | 3000GT (93-00), 300 Series (96-05), 400 Series (96-05), Carisma (96-05), Challenger (98-00), Colt (88-95), Galant (93-03), Grandis (04-10), L200 (97-06), Lancer (89-08), Outlander (03-07), Sapporo (81-90), Shogun/Pajero/Montero (91-07), Shogun Pinin/Pajero Pinin/Montero iO (99-06), Sigma (91-96), Space Gear (95-00), Space Runner (99-04), Space Star (99-06), Space Wagon (92-05) |
Proton: | Persona/Compact (96-05), Satria (96-05), Wira (96-05) |
Engine Codes: | |
1.6: | 4G61, G4-R |
1.8: | 4G67, 4G93, 4G93P, G4-N |
2.0: | 4G63, 4G94, G4CP, G4CPD, G4JP, G4-P |
2.4: | 4G64, 4G69, G4JS |
3.0: | 6G72 |
3.5: | 6G74 |
Nett Weight: | 0.13Kg |
OEM Tools: | |
Hyundai, Mitsubishi, Proton: | 09244-28100/MD998767/MD998752, 09244-28000/MD998738 |
Drive | Belt |
---|---|
Fuel | Petrol |
Lifetime Warranty | No |
Type | Belt tensioner tool set |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In