Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £17.38 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Provides timing retention for Ford 2.0, 2.2, 2.4 & 3.2 Duratorq ‘Puma’ chain diesel engines. Kit comprises Flywheel Locking Pins (common rail & non-common rail), Camshaft and Injection Pump Locking Pins, Tensioner Locking Pin.
Model No | VSE5842 |
Applications: | |
Ford: | Mondeo (00-07), Ranger (11-17), Transit (00-14) |
Citroen: | Relay/Jumper III (06-12) |
Fiat: | Ducato (06-14) |
Jaguar: | X-Type (03-10) |
Land Rover: | Defender TD4 (06-11) |
LDV: | Convoy (02-06) |
Peugeot: | Boxer III (06-14) |
Associated Tools: | VSE5944 - Auxiliary Belt Tension Tool |
Engine Codes: | |
2.0D: | ABFA, D3FA, D5BA, D6BA, F3FA, FIFA, FMBA, FMBB, HJBA, HJBB, HJBC, HJBE, N7BA, N7BB, SDBA |
2.2D HDi/Tdi: | 4HV, CVRB, CYFA, CYFB, CYFC, DRFA, DRFB, DRFC, P22DTE(4HG), P22DTE(4HH), P22DTE(4HJ), P22DTE(4HM), P22DTE(4HU), P22DTE(4HV), P8FA, P8FB, PGFA, PGFB, QJBA, QJBA(BG), QJBB, QJBC, QJBD, QVFA, QWFA, SRFA, SRFB, SRFC, SRFD, SRFE, UHFA, USRA |
2.4D Di/TDCi: | 244DT, D2FA, D2FB, D4FA, DOFA, F4FA, FXFA, H9FA, H9FB, H9FD, JXFA, JXFC, PHFA, PHFC, ZSD 424 |
3.2D TDCi: | SAFA, SAFB |
Nett Weight: | 0.42Kg |
OEM Tools: | |
Ford: | 303-698 (21-251), 303-675 (21-234) |
Citroen/Peugeot: | 0198.B2, 0198.A, 0198.J |
Fiat: | 2.000.016.500, 2.000.017.100 |
Jaguar: | 303-698 |
Land Rover: | 303-698 |
LDV: | LDV167, LDV173 |
Type | Engine setting kit |
---|---|
For Use With | Ford |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In