Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Suitable for Ford 2.2TDCi Duratorq chain drive diesel engines. Includes useful crankshaft holding wrench, and a slim line camshaft locking pin to allow the exhaust camshaft sprocket to be removed with the pin in situ.
Model No | VSE5863 |
Application(s): | |
Ford: | Transit (06-18), Ranger (11-18) |
Jaguar: | X-Type (05-10) |
Land Rover: | Defender (11-16) |
Engine Codes: | |
2.2: | QJBA, BG, ID4 |
2.2 TDCi: | CVFF, CVR5, CYFF, CYF5, CYR5, DRF5, DRFF, DRR5, GBVAJPF, GBVAJQJ, PGFA, PGFB, P8FA, P8FB, QVFA, QWFA, SRFA, SRFB, SRFC, SRFD, SRFE, UHFA, UHR5 |
2.2D TDCI ECOnetic: | DRFC, DRFG, CYFC, CYFG |
2.2D TDCi HDT: | UYR6, USR6 |
3.2D TDCi: | SAFA |
Nett Weight: | 0.70Kg |
OEM Tools: | |
Ford/Jaguar: | 303-1310, 303-698, 303-732 |
Type | Diesel |
---|---|
For Use With | Ford |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.