Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £148.35 | £140.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Essential tools for timing belt replacement on Renault/Nissan 1.5D, 1.9D, 2.2D & 2.5D dCi diesel engines. Covers engine codes K9K, F9Q, G9T, G9U. These engines are also fitted in Vauxhall/Opel, Suzuki, Mitsubishi and Dacia models. Kit includes crankshaft locking pins, belt tensioner tools and camshaft setting plates.
Model No | VSE5871A |
Application(s): | |
Renault: | Clio II/Clio Campus/Clio Storia (01-11), Clio III (05-11), Espace/Grand Espace (00-02), Espace/Grand Espace IV (02-09), Fluence (09-15), Kangoo (00-09), Kangoo Trekka (01-05), Kangoo II/Kangoo Be-Bop (08-13), Laguna (99-01), Laguna II (01-07), Laguna III (07-14), Logan/Logan MCV (05-11), Master II (01-10), Megane (99-03), Megane II (02-10), Megane III (08-12), Modus (04-08), Modus/Grand Modus II (08-11), Scenic/RX4 (99-03), Scenic/Grand Scenic II (03-09), Scenic/Grand Scenic III (09-15), Thalia (07-08), Trafic II (01-12), Twingo II (07-14), Vel Satis (02-09) |
Nissan: | Cube Z12 (08-11), Interstar X70 (02-11), Juke F15 (10-12), Kubistar X76 (03-09), Micra K12 (03-10), Note E11 (06-12), NV200 M20 (09-12), Primastar X83 (02-12), Primera P12 (03-07), Pulsar (14-15), Qashqai/ +2 J10 (10-14), Qashqai J11 (14-15),Tiida C11 (07-11) |
Vauxhall/Opel: | Movano-A (00-10), Vivaro (01-12) |
Suzuki: | Grand Vitara (05-15), Jimny (03-11) |
Dacia: | Duster (10-14), Logan/MCV/Express/Pick Up (05-13), Sandero (08-15) |
Mitsubishi: | Carisma (01-05) |
Engine Codes: | |
1.5D dCi K9K: | 612, 636, 700, 702, 704, 706, 710, 712, 714, 716, 718, 722, 724, 728, 729, 732, 740, 750, 752, 760, 762, 764, 766, 768, 772, 780, 782, 790, 792, 794, 796, 800, 802, 804, 806, 808, 830, 832, 834, 836, 837, 884, 892, 894, 896, 898 |
1.5D DDiS K9K: | 262, 266, 299 |
1.9D DDiS: | F9Q B2 |
1.9D Di-D: | F9Q 1, F9Q 2 |
1.9D dCi/CDTi F9Q: | 650, 660, 664, 670, 674, 680, 690, 718, 732, 733, 740, 748, 750, 751, 752, 754, 758, 759, 760, 762, W772, 774, 775, 790, 800, 803, 804, 808, 812, 814, 816, 818, 820, 826, 870, 872 |
2.2D dCi/CDTi G9T: | 600, 605, 606, 607, 642, 700, 702, 703, 706, 707, 710, 720, 722, F722, 742, 743, 750, 772 |
2.5D dCi/CDTi G9U: | 630, 632, 650, A720, 724, 726, 730, 750, 754 |
Nett Weight: | 2.11Kg |
OEM Tool(s): | |
Renault: | Mot1054, Mot1430, Mot1489, Mot1534, Mot1536, Mot1537, Mot1538, Mot1543, Mot1705 |
Nissan: | KV113B0110, KV113B0130, KV113B0360 |
Vauxhall/Opel: | KM-6023, KM-6031, KM-6032, KM-6204, KM-6205, KM-6234 |
Suzuki: | 09912-46510, 09919-58110, 09919-58120, 09919-76530 |
Dacia: | Mot1430, Mot1489 |
Mitsubishi: | MB996048 |
Drive | Belt |
---|---|
Engine Type | Diesel |
For Use With | Nissan, Renault |
Kit Type | Engine setting kit |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In