Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £19.38 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Specifically designed to aid the task of reaching the auxiliary belt tension unit in order to remove and re-fit auxiliary belts on the Di/TDdi/TDCi engines. In many cases tension unit cannot be accessed and adjusted with general tools.
Model No | VSE5944 |
Applications: | |
Ford: | Mondeo 2.0D, 2.2D TDdi/TDCi (00-07), Transit 2.4D (00-06) |
Jaguar: | X-Type (03-10) |
Associated Tools: | VSE5842 - Timing Tool Kit - Ford/Citroen/Fiat/Jaguar/Land Rover/LDV/Peugeot 2.0, 2.2, 2.4, 3.2 TDCi/TDdi/Di/HDi/JTD/TDi/TD4 - Chain Drive, VSE5841A - Timing Tool & Injection Pump Tool Kit 2.0D, 2.2D, 2.4D Duratorq - Chain Drive |
Engine Codes: | |
2.0D TDCi: | FMBA, FMBB, HJBA, HJBB, HJBC, HJBE, N7BA, N7BB, SDBA |
2.0D TDdi: | D5BA, D6BA |
2.2D TDCi: | QJBA, QJBB, QJBC, QJBD |
2.4D Di: | D2FA, D2FB, D4FA, DOFA, F4FA, FXFA |
Nett Weight: | 0.59Kg |
OEM Tool: | |
Ford: | 606-676 |
Type | Belt tension tool |
---|---|
For Use With | Ford |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In