Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Essential tools for the removal/installation of the timing chain assembly on a range of BMW, Mini and PSA petrol engines. Kit includes balance shaft aligners, crankshaft gear holding tools and chain tensioner locking pin. Engine Timing Tool Kits covering engine timing are available separately for each engine.
Model No | VSE6156 |
Application(s): | |
BMW 1 Series: | 116i E81/82/87/88 (04-09), 118i E81/82/87/88 (04-14), 120i E81/82/87/88 (04-14), 125i E82 (07-12), 130i E81/87 (05-12), 135iS E82 (07-12) |
BMW 3 Series: | 316i/ti Compact E46 (01-07), 316i E90/91/92/93 (05-14), 318i/ti Compact E46 (01-07), 318i E90/91/92/93 (05-12), 320i E90/91/92/93 (05-12), 323i E90/91/92/93 (04-11), 325i E90/91/92/93 (04-12), 330i E90/91/92/93 (04-14), 335i E90/91/92/93 (04-14) |
BMW 5 Series: | 520i E60/61 (07-10), 523i E60/61 (04-10), 525i E60/61 (04-10), 530i E60/61 (05-10) |
BMW 6 Series: | 630i E63/64 (04-11) |
BMW 7 Series: | 730i E65/66 (04-12) |
BMW X Series: | X1 sDrive 18i E84 (10-12), X1 xDrive 18i E84 (10-12), X3 2.0 E83 (05-10), X3 2.5/3.0 E83 (06-10), X5 3.0 E70 (06-10) |
BMW Z Series: | Z4 2.0 E85/86 (04-09), Z4 2.5/3.0 E85/86 (05-09) |
BMW Mini: | Clubman (R55) (08-14), Cooper S R55/56 (06-10), Cooper R55/56 (06-10), Mini One R56 (07-10) Mini (R56/57) (08-15), Cooper R58 (11-15) |
Citroen: | Berlingo (09-16), C3 Picasso (09-15), C3 III (10-15), C4 Picasso/Grand Picasso (08-13), (08-11), C4 (08-11), C4 II (11-15), C5 III (09-14), DS3 (04-15), DS4 (11-15), DS5 (12-15) |
Peugeot: | 207 (06-13), 207CC (07-15), 208 (13-15), 2008 (13-15), 308 (07-15), 308CC (09-15), 3008 (09-15), 508 (11-15), 5008 (09-15), Partner III (09-16), RCZ (10-16) |
Associated Tools: | VSE5911A - Timing Tool Kit - BMW N42/N46/N46T 1.8, 2.0 - Chain Drive, VSE5981 - Timing Tool Kit - BMW 1.6 N40/N45/N45T - Chain Drive, VSE6111 - Timing Tool Kit - BMW 2.5, 3.0 N51/N52/N52K/N53/N54 - Chain Drive, VSE6131 - Timing Tool Kit - BMW Mini, Citroen, Peugeot - Chain Drive |
Engine Codes: | |
BMW: | N40; B16A, N42; B18A, B20A, N45T; B16AC, N46; B18, B20, B20B, N46T; B20, B20B, B20BD, B20BZ, B20O2, N52; B25A, B25AE, B30, B30A, B30A/O0, B30AF, B30F, B30U1, N52K; B25A, B25AE, B25AF, B25AF/O1, B25BE, B25U1, B30A, B30AE, B30AF, N53; B25A, B30A, N54; B30A, B30A/AA, B30T0 |
BMW Mini: | N12; B14, B14AB, B16A, N14; B16A, B16CD, B16CD/T0 |
PSA: | EP3(8FP), EP3(8FS), EP3C(8FN), EP3C(8FP), EP3C(8FR), EP6(5FP), EP6(5FW), EP6C(5FH), EP6C(5FK), EP6C(5FS), EP6C(5FW), EP6CDT(5FE), EP6CDT(5FM), EP6CDT(5FN), EP6CDT(5FV), EP6CDTE(5FR), EP6CDTM(5FE), EP6CDTM(5FM), EP6CDTX(5FU), EP6DT(5FT), EP6DT(5FX), EP6DTE(5FR), EP6DTE(5FX), EP6DTS(5FD), EP6DTS(5FF), EP6DTS(5FY) |
Nett Weight: | 1.56Kg |
OEM Tools: | 11.3.340, 11.4.360, 11.5.140, 11.9.280, 11.9.330 |
For Use With | BMW |
---|---|
Lifetime Warranty | No |
Type | Timing chain tool |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In