Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £114.65 | £99.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Comprehensive kit covers engines which are fitted to a large range of Ford, Volvo and some Mazda vehicles. Contains time-saving tooling to correctly align the timing covers on Ford and Volvo engines, and a crankshaft pulley holder for Mazda engines.
Model No | VSE6160 |
Applications: | |
Ford: | B-Max (13-18), C-Max (12-18), Connect (13-16), Courier (12-16), EcoSport (13-15), Fiesta (13-17), Focus (12-18), Galaxy (10-17), Grand C-Max (12-18), Grand Tourneo Connect (13-17), S-Max (10-15), Tourneo Connect (13-15), Mondeo (14-19) |
Volvo: | S60 (11-16), S80 (09-15), V40 (09-15), V40 Cross Country (10-14), V60 (10-16), V70 (09-16), XC60 (09-14) |
Mazda: | Mazda 5 (CW) (10-15), Mazda 6 (GH) (10-13) |
Engine Codes: | |
Ford 1.5 ecoBoost: | UNCA, UNCB, UNCC, UNCD, UNCE, UNCF, UNCI, UNCJ, UNCK |
Ford 1.6: | HXDA, HXDB, HXJA, HXJB, IQDA, IQDB, IQDC, IQJA, IQJC, JQDA, JQDB, JQGA, IQJE, JQMA, JQMB, JTDA, JTDB, JTJA, JTJB, JTMA, JTWA, JTWB, MUDA, MUDD, PNDA, PNDD, RVJA, SIDA, U5JA, XTDA, XTDB |
Ford 2.0: | MGDA, R9CB, R9CD, R9CF, R9CH, R9CI, R9DA, TNBA, TNBB, TNCC, TNCD, TNCF, TNWA, TNWB, TPBA, TPWA, ZQDA |
Mazda 2.0: | MZR 2.0 (LF), LF(MZRDISI) |
Volvo 1.6: | B4164T, B4164T2, B4164T3 |
Volvo 2.0: | B4204T6, B4204T7 |
Engine Codes: | |
Ford 1.5 ecoBoost: | UNCA, UNCB, UNCC, UNCD, UNCE, UNCF, UNCI, UNCJ, UNCK, UNCM, UNCN |
Ford 1.6: | HXDA, HXDB, HXJA, HXJB, IQDA, IQDB, IQDC, IQJA, IQJC, JQDA, JQDB, JQGA, IQJE, JQMA, JQMB, JTDA, JTDB, JTJA, JTJB, JTMA, JTWA, JTWB, MUDA, MUDD, PNDA, PNDD, RVJA, SIDA, U5JA, XTDA, XTDB |
Ford 2.0: | MGDA, R9CB, R9CD, R9CF, R9CH, R9CI, R9DA, TNBA, TNBB, TNCC, TNCD, TNCF, TNWA, TNWB, TPBA, TPWA, ZQDA |
Mazda 2.0: | MZR 2.0 (LF), LF(MZRDISI) |
Volvo 1.6: | B4164T, B4164T2, B4164T3 |
Volvo 2.0: | B4204T6, B4204T7 |
Nett Weight: | 2.48Kg |
OEM Tools: | |
Ford: | 303-1504, 303-1565, 303-1521, 303-748, 303-1097, 303-1550 |
Volvo: | 999-7405, 999-7416, 999-7406, 303-1054, 999-7429, 999-7431, 999-7415 |
Mazda: | 303-1061, 303-507, 205-072 |
Type | Engine setting kit |
---|---|
For Use With | Ford, Mazda, Volvo |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In