Sealey VSE6191 Diesel Engine Timing Tool Kit - Alfa Romeo, Ford, PSA GM 1.3D 16v

Standard range
Order Code:

94-2429

Brand: Sealey MPN: VSE6191 EAN-13: 5054630032271
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £115.99   £99.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 17/01/2025

Suitable for a range of 1.3 16v common rail diesel engines used by a number of vehicle manufacturers. The chain drive connects the crankshaft to the exhaust camshaft which in turn is connected by gears to the inlet camshaft. This overhaul kit is designed to minimize the level of disassembly, so the cylinder head/camshafts can be removed without removing the front timing cover, sprockets and timing chain.
  • Suitable for a range of 1.3 16v common rail diesel engines used by a number of vehicle manufacturers.
  • The chain drive connects the crankshaft to the exhaust camshaft which in turn is connected by gears to the inlet camshaft.
  • This overhaul kit is designed to minimize the level of disassembly, so the cylinder head/camshafts can be removed without removing the front timing cover, sprockets and timing chain.
  • Model No. VSE6191
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot