Sealey VSE6560A Petrol Engine Timing Tool Kit - Ford, Volvo 1.6 & 2.0D/2.2D Belt

Standard range
Order Code:

94-5318

Brand: Sealey MPN: VSE6560A EAN-13: 5054630092725
Qty Was Unit Price (Ex VAT)
1+ £36.91   £35.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Contains the tooling required to set and lock the engine along with a tensioner locking pin on Ford 1.6 EcoBoost engines. Includes a time-saving crankshaft pulley alignment tool. Camshaft locking tool is included which has to be used to set and lock the camshafts into their timing position when the variable valve timing sprockets have to be removed. Timing pins included are suitable for Ford 2.0D/2.2D diesel engines. Supplied in a storage case with instructions and a warning tag.
  • Contains the tooling required to set and lock the engine along with a tensioner locking pin on Ford 1.6 EcoBoost engines.
  • Includes a time-saving crankshaft pulley alignment tool.
  • Camshaft locking tool is included which has to be used to set and lock the camshafts into their timing position when the variable valve timing sprockets have to be removed.
  • Timing pins included are suitable for Ford 2.0D/2.2D diesel engines.
  • Supplied in a storage case with instructions and a warning tag.
  • Model No. VSE6560A
  • • Contains the tooling required to set and lock the engine along with a tensioner locking pin on Ford 1.6 EcoBoost engines. • Includes a time-saving crankshaft pulley alignment tool. • Camshaft locking tool is included which has to be used to set and lock the camshafts into their timing position when the variable valve timing sprockets have to be removed. • Timing pins included are suitable for Ford 2.0D/2.2D diesel engines. • Supplied in a storage case with instructions and a warning tag. • Model No. VSE6560A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot