VISO W 385-21 Organiser Box - 21 Removable Compartments 420 x 370 x 65mm - Black

Standard range
Order Code:

63-0333

Brand: VISO MPN: W 385-21 EAN-13: 3321360005953
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 28/12/2024

This organiser box from VISO has a removable 21-compartment insert and is ideal for use by electricians and electronic engineers for storing and transporting small components.


  • Colour: Anthracite
  • External dimensions: 375 x 70 x 425mm
  • Polypropylene case with polycarbonate lid
  • 2 secure locks
  • Comfortable carrying handle
  • Wide side locks
  • Double lining
  • Manufacturer's part W 385-21
Compartments 21
Height 65mm
Length 420mm
Material Polypropylene
Width 370mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot